1-1478762-5 | AMP

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 4 to 13 mm, zinc die casting, silver, 1-1478762-5

Order No.: 36P6284
EAN: 4099889810530
MPN:
1-1478762-5
Series: AMPLIMITE
1-1478762-5 AMP D-Sub Housings Image 1
1-1478762-5 AMP D-Sub Housings Image 2
1-1478762-5 AMP D-Sub Housings Image 3
1-1478762-5 AMP D-Sub Housings Image 4
1-1478762-5 AMP D-Sub Housings Image 5
Image may differ
Unit Price (€ / pc.)
8.4728 € *
Available: 90 pcs.
Available in 5 Days: 572 pcs.
Leadtime: 10 Weeks **
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.7945 €
50 pcs.
7.0924 €
100 pcs.
6.3784 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub Housing, 1-1478762-5, AMP

Product Type: Accessory, D-Shaped Connector Accessories: Backshell, Number of Positions: 15, Backshell Material: Zinc, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 180, Screw & Hole Thread Size: 4-40, Cable Insulation Diameter: 4 – 13 mm, Compatible With Connector Shell Size: 2, Shielded: Yes, Cover Flammability Rating: UL 94V-2, Packaging Method: Bag, Comment: Kit includes backshells, jackscrews and cable grommets.

Technical Data

  • Colour: silver
  • Type of locking: Locking Screw 4-40 UNC
  • Shell Material: Metal
  • Cable diameter: 4-13 mm
  • Shell size: 2 (DA)
Technical specifications
Shell size 2 (DA)
Cable Outlet gerade 180°
Cable diameter 4 bis 13 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin PT
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes