1-1478763-5 | AMP

D-Sub connector housing, size: 2 (DA), angled 45°, cable Ø 4 to 13 mm, zinc die casting, silver, 1-1478763-5

Order No.: 36P6283
EAN: 4099889810523
MPN:
1-1478763-5
Series: AMPLIMITE
1-1478763-5 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Available in 5 Days: 327 pcs.
Leadtime: 10 Weeks **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
8.3538 €
50 pcs.
7.5089 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub Backshells and Clamps, 1-1478763-5, AMP

Grommets: With, D-Shaped Connector Accessories: Backshell, Number of Positions: 15, Backshell Material: Zinc, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 45°, Screw & Hole Thread Size: 4-40, Cable Insulation Diameter Range: 4 – 13 mm, Compatible With Connector Shell Size: 2, Shielded: Yes, Cover Flammability Rating: UL 94V-0, Packaging Method: Bag, Comment: Kit includes backshells, jackscrews and cable grommets.

Technical specifications
Shell size 2 (DA)
Cable Outlet abgewinkelt 45°
Cable diameter 4 bis 13 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin PT
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes