1-1991253-5 | AMP
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3 to 11 mm, PA, black, 1-1991253-5
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Available in 5 Days: 505 pcs.
Leadtime: 9 Weeks **
D-Sub Backshells and Clamps, 1-1991253-5, TE Connectivity
Grommets: Without, D-Shaped Connector Accessories: Backshell, Number of Positions: 15, Backshell Material: Polyamide, Cable Clamp Type: Clam Shell, Cable Exit Angle: 180° (In-Line), Screw & Hole Thread Size: 4-40, Cable Outside Diameter: 3 – 11 mm, Cable Insulation Diameter Range: 3 – 11 mm, Compatible With Connector Shell Size: 2, Shielded: No, Cover Flammability Rating: UL 94V-2, Packaging Method: Bag
Technical specifications
Shell size | 2 (DA) | |
Cable Outlet | gerade 180° | |
Cable diameter | 3 bis 11 mm | |
Shell Material | PA | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | schwarz |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |