1-2198617-5 | AMP

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 4 to 13 mm, ABS, silver, 1-2198617-5

Order No.: 36P6302
EAN: 4099889810653
MPN:
1-2198617-5
Series: AMPLIMITE
AMP
1-2198617-5 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
8.1634 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1634 €

D-Sub Backshells and Clamps, 1-2198617-5, AMP

Grommets: With, D-Shaped Connector Accessories: Backshell, Number of Positions: 15, Shield Plating Material: Nickel, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 180° (In-Line), Screw & Hole Thread Size: 4-40, Cable Insulation Diameter Range: 4 – 13 mm, Compatible With Connector Shell Size: 2, Shielded: Yes, Cover Flammability Rating: UL 94V-0, Packaging Method: Bag

Technical specifications
Colour silver
Shell size 2 (DA)
Shell Material ABS
Cable Outlet straight 180°
Cable diameter 4 to 13 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin IT
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes