1-5745172-3 | AMP

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 10.92 mm, zinc die casting, silver, 1-5745172-3

Order No.: 36P6216
EAN: 4099889810363
MPN:
1-5745172-3
Series: AMPLIMITE
1-5745172-3 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
17.3026 € *
Available: 0 pcs.
Available in 5 Days: 12,870 pcs.
Leadtime: 4 Weeks **
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
10 pcs.
15.9222 €
50 pcs.
14.3276 €
100 pcs.
12.8996 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub Backshells and Clamps, 1-5745172-3, AMP

Grommets: Without, D-Shaped Connector Accessories: Cable Clamp Kit, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 15, Shield Plating Finish: Bright, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 180° (In-Line), Screw & Hole Thread Size: 14702, Cable Insulation Diameter Range: 10.92 mm, Compatible With Connector Shell Size: 2, Shielded: Yes, Packaging Method: Package, Comment: All parts are packaged unassembled.,For use with Grommet Set Part No. 747746-1,Jackscrews must be purchased separately.,Shielded cable clamps will not accept connector housings with clinch nuts.

Technical specifications
Shell size 2 (DA)
Cable Outlet gerade 180°
Cable diameter 10,92 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes