1478762-9 | AMP
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 4 to 13 mm, zinc die casting, silver, 1478762-9
Unit Price (€ / pc.)
4.8552 € *
Available: 34 pcs.
Available in 5 Days: 7,122 pcs.
Leadtime: 10 Weeks **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.2721 €
50 pcs.
3.9746 €
150 pcs.
3.7961 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub Housing, 1478762-9, AMP
Slide Latch: Without, D-Shaped Connector Accessories: Backshell, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 9, Backshell Material: Zinc, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 180, Screw & Hole Thread Size: 4-40, Cable Insulation Diameter: 4 – 13 mm, Compatible With Connector Shell Size: 1, Shielded: Yes, Cover Flammability Rating: UL 94V-0, Packaging Method: Bag, Comment: Kit includes backshells, jackscrews and cable grommets.
Technical Data
- Colour: silver
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: Metal
- Cable diameter: 4-13 mm
- Shell size: 1 (DE)
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 4 bis 13 mm | |
Shell Material | Zinkdruckguss | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |