1534807-1 | AMP

D-Sub connector housing, size: 2 (DA), angled 45°, cable Ø 4.8 to 11 mm, steel, silver, 1534807-1

Order No.: 55F5422
EAN: 4099889813470
MPN:
1534807-1
0-1534807-1
Series: AMPLIMITE
1534807-1 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
8.8298 € *
Available: 554 pcs.
Available in 5 Days: 3,160 pcs.
Leadtime: 9 Weeks **
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
7.7707 €
50 pcs.
7.2471 €
150 pcs.
6.9377 €
500 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal caps with 2x 45° cable exits for sub-D connectors, type TE Connectivity/AMP 0-153.

For realization of Y-applications, made of steel, zinc-coated, comprising twin shell segments, cable clamp, blind plate, screws and mounting bolts with thread 4-40 UNC; Recommended cable diameter with normal/reversed cable clamp: 6.6 to 11 mm (9-pole = up to 9.0 mm)/4.8 to 6.6 mm. Dimensions: 9-pole/A 31.1, B 25, C 27, D 35, E 38 mm; 15-pole/A 39.5, B 33.3, C 33, D 39, E 42 mm; 25-pole/A 53.3, B 47, C 41.7, D 39, E 42 mm, 37-pole/A 69.8, B 63.5, C 58.2, D 39, E 42 mm.

Technical attributes (type, connector type): 0-1534807-1, for 15-pole cable

Technical specifications
Colour silber
Shell size 2 (DA)
Shell Material Stahl
Cable Outlet abgewinkelt 45°
Cable diameter 4,8 bis 11 mm
Type of locking Verriegelungsschraube 4-40 UNC
Logistics
Country of origin PL
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes