1534811-1 | AMP
D-Sub connector housing, size: 4 (DC), angled 45°, cable Ø 4.8 to 11 mm, steel, silver, 1534811-1
Metal caps with 2x 45° cable exits for sub-D connectors, type TE Connectivity/AMP 0-153.
For realization of Y-applications, made of steel, zinc-coated, comprising twin shell segments, cable clamp, blind plate, screws and mounting bolts with thread 4-40 UNC; Recommended cable diameter with normal/reversed cable clamp: 6.6 to 11 mm (9-pole = up to 9.0 mm)/4.8 to 6.6 mm. Dimensions: 9-pole/A 31.1, B 25, C 27, D 35, E 38 mm; 15-pole/A 39.5, B 33.3, C 33, D 39, E 42 mm; 25-pole/A 53.3, B 47, C 41.7, D 39, E 42 mm, 37-pole/A 69.8, B 63.5, C 58.2, D 39, E 42 mm.
Technical attributes (type, connector type): 0-1534811-1, for 37-pole cable
Shell size | 4 (DC) | |
Cable Outlet | abgewinkelt 45° | |
Cable diameter | 4,8 bis 11 mm | |
Shell Material | Stahl | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Country of origin | MX |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |