1991253-9 | AMP
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 3 to 11 mm, PA, black, 1991253-9
Unit Price (€ / pc.)
2.4752 € *
Available: 7 pcs.
Next delivery: 100 pcs. on 2025-04-29
Leadtime: 4 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
25 pcs.
2.0825 €
100 pcs.
1.9397 €
250 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub Housing, 1991253-9, TE Connectivity
Slide Latch: Without, D-Shaped Connector Accessories: Backshell, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 9, Backshell Material: Polyamide, Cable Clamp Type: Clam Shell, Cable Exit Angle: 180, Screw & Hole Thread Size: 14702, Cable Insulation Diameter: 3 – 11 mm, Compatible With Connector Shell Size: 1, Shielded: No, Cover Flammability Rating: UL 94V-2, Packaging Method: Bag,Loose Piece
Technical Data
- Colour: black
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: PA
- Cable diameter: 3-11 mm
- Shell size: 1 (DE)
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 3 bis 11 mm | |
Shell Material | PA | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |