2-1478763-5 | AMP

D-Sub connector housing, size: 3 (DB), angled 45°, cable Ø 4 to 13 mm, zinc die casting, silver, 2-1478763-5

Order No.: 36P6288
EAN: 4099889810561
MPN:
2-1478763-5
Series: AMPLIMITE
2-1478763-5 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 4 Weeks **
Total Price:
9.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3415 €

D-Sub Backshells and Clamps, 2-1478763-5, AMP

Grommets: With, D-Shaped Connector Accessories: Backshell, Number of Positions: 25, Backshell Material: Zinc, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 45°, Screw & Hole Thread Size: 4-40, Cable Insulation Diameter Range: 4 – 13 mm, Compatible With Connector Shell Size: 3, Shielded: Yes, Cover Flammability Rating: UL 94V-2, Packaging Method: Bag, Comment: Kit includes backshells, jackscrews and cable grommets.

Technical specifications
Shell size 3 (DB)
Cable Outlet abgewinkelt 45°
Cable diameter 4 bis 13 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin JP
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes