207345-1 | AMP
D-Sub connector housing, size: 3 (DB), straight 180°, angled 90°, cable Ø 9.91 mm, thermoplastic, black, 207345-1
Order No.: 55F534
EAN: 4099889813210
MPN:
207345-1
0-0207345-1
Unit Price (€ / pc.)
5.8310 € *
Available: 99 pcs.
Leadtime: 7 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.3074 €
50 pcs.
4.7838 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale
Caps for sub-D connectors series HDP 22, type TE Connectivity/AMP HD 20 uni.
Made of black polypropylene. For 90° and 180° cable exit, corresponding connectors with male and female contacts.
Technical attributes (type, number of poles, cable diameter (Cd)): 0–0207345–1, for 44 poles, Cd 9.91 mm
Technical specifications
Farbe | schwarz | |
Gehäusegröße | 3 (DB) | |
Gehäusematerial | Thermoplast | |
Kabelausgang | gerade 180°, abgewinkelt 90° | |
Kabeldurchmesser | 9,91 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |