207470-1 | AMP

D-Sub connector housing, size: 2 (DA), straight 180°, angled 90°, cable Ø 8.13 mm, thermoplastic, black, 207470-1

Order No.: 55F532
EAN: 4099889813203
MPN:
207470-1
0-0207470-1
207470-1 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
13.2923 € *
Available: 34 pcs.
Available in 5 Days: 11,034 pcs.
Leadtime: 31 Weeks **
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
11.6977 €
50 pcs.
10.9004 €
*incl. VAT plus shipping costs
**Subject to prior sale

Caps for sub-D connectors series HDP 22, type TE Connectivity/AMP HD 20 uni.

Made of black polypropylene. For 90° and 180° cable exit, corresponding connectors with male and female contacts.

Technical attributes (type, number of poles, cable diameter (Cd)): 0–0207470–1, for 26 poles, Cd 8.13 mm

Technical specifications
Colour schwarz
Shell size 2 (DA)
Shell Material Thermoplast
Cable Outlet gerade 180°, abgewinkelt 90°
Cable diameter 8,13 mm
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes