3-1478762-7 | AMP
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 4 to 13 mm, zinc die casting, silver, 3-1478762-7
Unit Price (€ / pc.)
13.4351 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4351 €
10 pcs.
12.3641 €
50 pcs.
11.1265 €
100 pcs.
10.0079 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub Backshells and Clamps, 3-1478762-7, TE Connectivity
Slide Latch: Without, D-Shaped Connector Accessories: Backshell, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 37, Backshell Material: Zinc, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 180° (In-Line), Screw & Hole Thread Size: 4-40, Cable Insulation Diameter Range: 4 – 13 mm, Compatible With Connector Shell Size: 4, Shielded: Yes, Packaging Method: Bag, Comment: Kit includes backshells, jackscrews and cable grommets.
Technical specifications
Shell size | 4 (DC) | |
Cable Outlet | gerade 180° | |
Cable diameter | 4 bis 13 mm | |
Shell Material | Zinkdruckguss | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |