5-1393738-9 | AMP

D-Sub connector housing, size: 1 (DE), angled 37.5°, cable Ø 4 to 8 mm, plastic, shielded, gray, 5-1393738-9

Order No.: 36P7328
EAN: 4099889810707
MPN:
5-1393738-9
Series: AMPLIMITE
5-1393738-9 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
10.2578 € *
Available: 0 pcs.
Available in 5 Days: 176 pcs.
Leadtime: 4 Weeks **
Total Price:
10.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2578 €

D-Sub Backshells and Clamps, 5-1393738-9, TE Connectivity

Grommets: Without, D-Shaped Connector Accessories: Backshell, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 9, Shield Plating Finish: Bright, Cable Clamp Type: Two-Piece RFI/EMI Shield, Cable Exit Angle: 37.5°, Screw & Hole Thread Size: 14702, Cable Insulation Diameter Range: 4 – 8 mm, Compatible With Connector Shell Size: 1, Shielded: Yes, Packaging Method: Box, Comment: Knurled screws, cable bushing (grommet) and contact tube must be ordered separately.

Technical specifications
Gehäusegröße 1 (DE)
Kabelausgang abgewinkelt 37,5°
Kabeldurchmesser 4 bis 8 mm
Gehäusematerial Kunststoff, geschirmt
Verriegelung Verriegelungsschraube 4-40 UNC
Farbe grau
Logistics
Ursprungsland NL
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes