5-1478762-1 | AMP
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 4 to 13 mm, zinc die casting, silver, 5-1478762-1
Unit Price (€ / pc.)
7.5803 € *
Available: 41 pcs.
Available in 5 Days: 1,696 pcs.
Leadtime: 4 Weeks **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
6.6521 €
50 pcs.
6.1999 €
150 pcs.
5.9619 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub Housing, 5-1478762-1, AMP
D-Shaped Connector Accessories: Backshell Kit, Connector System: Cable-to-Cable,Cable-to-Panel, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 9, Cable Clamp Type: Two-Piece RFI/EMI Shield, Ferrule Type: Split-Ring, Cable Exit Angle: 180, Connector Mounting Type: Cable Mount (Free-Hanging),Panel Mount, Operating Temperature Range: -55 – 105 °C, Compatible With Connector Shell Size: 1, Shielded: Yes
Technical Data
- Colour: silver
- Type of locking: Locking Screw 4-40 UNC
- Shell Material: Metal
- Cable diameter: 4-13 mm
- Shell size: 1 (DE)
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 4 bis 13 mm | |
Shell Material | Zinkdruckguss | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |