5-1478763-2 | AMP
D-Sub connector housing, size: 2 (DA), angled 45°, cable Ø 4 to 13 mm, zinc die casting, silver, 5-1478763-2
Unit Price (€ / pc.)
12.2213 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
10 pcs.
11.2455 €
50 pcs.
10.1150 €
100 pcs.
9.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub Backshells and Clamps, 5-1478763-2, AMP
D-Shaped Connector Accessories: Backshell Kit, Connector System: Cable-to-Cable,Cable-to-Panel, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 15, Cable Clamp Type: Two-Piece RFI/EMI Shield, Ferrule Type: Split-Ring, Cable Exit Angle: 45°, Connector Mounting Type: Cable Mount (Free-Hanging),Panel Mount, Operating Temperature Range: -55 – 105 °C, Compatible With Connector Shell Size: 2, Shielded: Yes
Technical specifications
Shell size | 2 (DA) | |
Cable Outlet | abgewinkelt 45° | |
Cable diameter | 4 bis 13 mm | |
Shell Material | Zinkdruckguss | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |