5205729-1 | AMP

D-Sub connector housing, size: 1 (DE), straight 180°, angled 45°, cable Ø 6.5 mm, PP, black, 5205729-1

Order No.: 37P1668
EAN: 4099889810783
MPN:
5205729-1
5205729-1 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Available in 5 Days: 266 pcs.
Leadtime: 45 Weeks **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.2594 €
50 pcs.
5.6287 €
100 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub Backshells and Clamps, 5205729-1, AMP

Grommets: Without, D-Shaped Connector Accessories: Cable Clamp Kit, Color: Black, Cable Clamp Type: Clam Shell, Cable Exit Angle: 180° (In-Line),45°, Screw & Hole Thread Size: 11841, Cable Insulation Diameter Range: 6.5 mm, For Use With: Plug/Receptacle, Compatible With Connector Shell Size: 1, Shielded: No, Packaging Method: Bag, Comment: All parts are packaged unassembled.

Technical specifications
Colour schwarz
Shell size 1 (DE)
Shell Material PP
Cable Outlet gerade 180°, abgewinkelt 45°
Cable diameter 6,5 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes