5206471-1 | AMP

D-Sub connector housing, size: 2 (DA), straight 180°, angled 90°, cable Ø 8.89 mm, plastic, gray, 5206471-1

Order No.: 37P1653
EAN: 4099889810769
MPN:
5206471-1
Series: AMPLIMITE
5206471-1 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
11.25 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2455 €
10 pcs.
10.2340 €
50 pcs.
9.2106 €
100 pcs.
8.3895 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub Backshells and Clamps, 5206471-1, AMP

Grommets: Without, D-Shaped Connector Accessories: Cable Clamp Kit, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 15, Shield Plating Material: None, Cable Clamp Type: Clam Shell, Cable Exit Angle: 180° (In-Line),90° (Right Angle), Screw & Hole Thread Size: 4-40, Cable Insulation Diameter Range: 8.89 mm, Compatible With Connector Shell Size: 2, Shielded: No, Packaging Method: Bag, Comment: All parts are packaged unassembled.,Straight or 90° cable exit is achieved by inserting AMP-TY Cable Ties through cable tie openings and clamping the cable to one housing half only.

Technical specifications
Shell size 2 (DA)
Cable Outlet gerade 180°, abgewinkelt 90°
Cable diameter 8,89 mm
Shell Material Kunststoff
Type of locking Verriegelungsschraube 4-40 UNC
Colour grau
Logistics
Country of origin IN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Orangenblei [Blei(II, IV)-oxid]