5207908-4 | AMP
D-Sub connector housing, size: 2 (DA), straight 180°, angled 90°, cable Ø 8.13 mm, PP, black, 5207908-4
Order No.: 37P1683
EAN: 4099889810790
MPN:
5207908-4
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
D-Sub connector housing, AMP, 5207908-4
D-Sub backshell and clamp, Cable Clamp Kit, Box and Lid, Size 2, Cable exit angle 180° (In-Line) / 90° (Right Angle).
Features
- Unshielded
- Shell size: 2
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Shell size | 2 (DA) | |
Cable Outlet | gerade 180°, abgewinkelt 90° | |
Cable diameter | 8,13 mm | |
Shell Material | PP | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | schwarz |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |