5745173-1 | AMP

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 13.46 mm, zinc die casting, silver, 5745173-1

Order No.: 36P6219
EAN: 4099889810370
MPN:
5745173-1
Series: AMPLIMITE
5745173-1 AMP D-Sub Housings Image 1
5745173-1 AMP D-Sub Housings Image 2
5745173-1 AMP D-Sub Housings Image 3
5745173-1 AMP D-Sub Housings Image 4
5745173-1 AMP D-Sub Housings Image 5
Image may differ
Unit Price (€ / pc.)
19.3613 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3613 €
10 pcs.
17.8143 €
25 pcs.
16.0293 €
50 pcs.
14.4347 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, AMP, 5745173-1

D-Shaped connector accessory: Cable Clamp Kit, Connector and contact terminates to: wire and cable, Number of positions: 25, Shield plating finish: Bright, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 180° (In-Line), Screw and hole thread size: 4-40, Cable insulation diameter Range: 13.46 mm, Operating temperature range: -55 – 85 °C.

Features

  • Shielded
  • Shell size: 3

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computers and peripherals
  • RAID storage arrays
  • Tape storage system
  • On-machine industrial communications
Technical specifications
Shell size 3 (DB)
Cable Outlet gerade 180°
Cable diameter 13,46 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes