5745173-4 | AMP

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 8.89 mm, zinc die casting, silver, 5745173-4

Order No.: 55F5356
EAN: 4099889813289
MPN:
5745173-4
0-5745173-4
Series: AMPLIMITE
5745173-4 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
24.8234 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 31 Weeks **
Total Price:
24.82 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8234 €
10 pcs.
22.8480 €
50 pcs.
21.0154 €
100 pcs.
19.1233 €
*incl. VAT plus shipping costs
**Subject to prior sale

Caps for sub-D connectors series HDP 22, type TE Connectivity/AMP HD 20 uni.

Made of black polypropylene. For 90° and 180° cable exit, corresponding connectors with male and female contacts.

Metal caps for sub-D connectors HDP 22, type TE Connectivity/AMP 0-574.

Made of zinc. Chromalized colorless. Especially suitable for shielded round cable. With twin-shell segment construction for simple mounting. Complete with hex nut, filister head screw and lock washer; Dimensions in mm: 15-pole = A 30.9, B 25, C 10.4; 26-pole = A 39.2, B 33.3, C 14; 44-pole = A 53.1, B 47, C 16.8; 62-pole = A 69.5, B 63.5, C 20.3. Cable diameter (Cd).

Technical attributes (type, number of poles, cable diameter (Cd)): 0-5745173-4, for 44 poles, Cd 8.26 mm

Technical specifications
Shell size 3 (DB)
Cable Outlet gerade 180°
Cable diameter 8,89 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes