5745174-1 | AMP
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 16.51 mm, zinc die casting, silver, 5745174-1
Caps for sub-D connectors series HDP 22, type TE Connectivity/AMP HD 20 uni.
Made of black polypropylene. For 90° and 180° cable exit, corresponding connectors with male and female contacts.
Metal caps for sub-D connectors HDP 22, type TE Connectivity/AMP 0-574.
Made of zinc. Chromalized colorless. Especially suitable for shielded round cable. With twin-shell segment construction for simple mounting. Complete with hex nut, filister head screw and lock washer; Dimensions in mm: 15-pole = A 30.9, B 25, C 10.4; 26-pole = A 39.2, B 33.3, C 14; 44-pole = A 53.1, B 47, C 16.8; 62-pole = A 69.5, B 63.5, C 20.3. Cable diameter (Cd).
Technical attributes (type, number of poles, cable diameter (Cd)): 0-5745174-1, for 62 poles, Cd 16.5 mm
Colour | silber | |
Shell size | 4 (DC) | |
Shell Material | Zinkdruckguss | |
Cable Outlet | gerade 180° | |
Cable diameter | 16,51 mm | |
Type of locking | Verriegelungsschraube 4-40 UNC |
Country of origin | US |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |