5745175-2 | AMP
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 17.15 mm, zinc die casting, silver, 5745175-2
Unit Price (€ / pc.)
17.7667 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
D-Sub connector housing, AMP, 5745175-2
D-Shaped connector accessory: Cable Clamp Kit, Number of positions: 50, Shield plating finish: Bright, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 180° (In-Line), Screw and hole thread size: 4-40, Cable insulation diameter Range: 17.15 mm, Operating temperature range: -55 – 85 °C.
Features
- Shielded
- Shell size: 5
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Farbe | silber | |
Gehäusegröße | 5 (DD) | |
Gehäusematerial | Zinkdruckguss | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 17,15 mm | |
Verriegelung | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |