5745652-2 | AMP

D-Sub connector housing, size: 2 (DA), angled 90°, cable Ø 9.53 mm, zinc die casting, silver, 5745652-2

Order No.: 36P6224
EAN: 4099889810417
MPN:
5745652-2
Series: AMPLIMITE
5745652-2 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
30.1665 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 31 Weeks **
Total Price:
30.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1665 €

D-Sub connector housing, AMP, 5745652-2

D-Shaped connector accessory: Cable Clamp Kit, Connector and contact terminates to: wire and cable, Number of positions: 15, Cable clamp plating material: Nickel over Copper, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 90° (Right Angle), Screw and hole thread size: 4-40, Cable insulation diameter Range: 9.53 mm, Operating temperature range: -55 – 105 °C.

Features

  • Shielded
  • Shell size: 2

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computers and peripherals
  • RAID storage arrays
  • Tape storage system
  • On-machine industrial communications
Technical specifications
Colour silber
Shell size 2 (DA)
Shell Material Zinkdruckguss
Cable Outlet abgewinkelt 90°
Cable diameter 9,53 mm
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei