5745653-3 | AMP
D-Sub connector housing, size: 3 (DB), angled 90°, cable Ø 10.92 mm, zinc die casting, silver, 5745653-3
Unit Price (€ / pc.)
27.8460 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.85 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8460 €
10 pcs.
25.6207 €
25 pcs.
23.0622 €
50 pcs.
20.7536 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, AMP, 5745653-3
D-Sub backshell and clamp, Cable Clamp Kit, Two-Piece RFI/EMI Shield, 25 Position, Cable exit angle 90° (Right Angle).
Features
- Shielded
- Shell size: 3
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Colour | silber | |
Shell size | 3 (DB) | |
Shell Material | Zinkdruckguss | |
Cable Outlet | abgewinkelt 90° | |
Cable diameter | 10,92 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |