5748676-1 | AMP

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 4.7 to 8.13 mm, zinc die casting, silver, 5748676-1

Order No.: 55F5390
EAN: 4099889813418
MPN:
5748676-1
0-5748676-1
Series: AMPLIMITE
5748676-1 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 22 pcs.
Next delivery: 34 pcs. on 2025-09-16
Available in 5 Days: 2,468 pcs.
Leadtime: 7 Weeks **
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
10 pcs.
9.1630 €
100 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal caps for sub-D connectors HDP 20, type TE Connectivity/AMP HD 20 RFI/EMI.

Made of zinc, chromalized in clear color. Suited especially for shielded round cables. Corresponding series HDP 20 connectors. Consists of two shell segments with two hex nuts and 4 cap screws; Thread: 4-40 UNC-2. Dimensions in mm: 9-pole: A 30.9, B 25, C 10.4. 15-pole: A 39.2, B 33.3, C 14. 25-pole: A 53.1, B 47, C 16.8. 37-pole: A 69.5, B 63.5, C 20.3.

With rubber bushing, type 0-5748.

Supplied with rubber bushing set for general adaptation of cable diameters.

Technical attributes (type, for connectors, for cable diameters (Cd) from/to): 0-5748676-1, 9-pole, Cd 4.7/8.1 mm

Technical specifications
Shell size 1 (DE)
Cable Outlet gerade 180°
Cable diameter 4,7 bis 8,13 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes