5748676-3 | AMP

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 6.48 to 11.94 mm, zinc die casting, silver, 5748676-3

Order No.: 55F5392
EAN: 4099889813432
MPN:
5748676-3
0-5748676-3
Series: AMPLIMITE
5748676-3 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
14.0658 € *
Available: 297 pcs.
Available in 5 Days: 25,345 pcs.
Leadtime: 4 Weeks **
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
10 pcs.
12.3760 €
50 pcs.
11.5430 €
150 pcs.
11.0432 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal caps for sub-D connectors HDP 20, type TE Connectivity/AMP HD 20 RFI/EMI.

Made of zinc, chromalized in clear color. Suited especially for shielded round cables. Corresponding series HDP 20 connectors. Consists of two shell segments with two hex nuts and 4 cap screws; Thread: 4-40 UNC-2. Dimensions in mm: 9-pole: A 30.9, B 25, C 10.4. 15-pole: A 39.2, B 33.3, C 14. 25-pole: A 53.1, B 47, C 16.8. 37-pole: A 69.5, B 63.5, C 20.3.

With rubber bushing, type 0-5748.

Supplied with rubber bushing set for general adaptation of cable diameters.

Technical attributes (type, for connectors, for cable diameters (Cd) from/to): 0-5748676-3, 25-pole, Cd 6.5/11.9 mm

Technical specifications
Shell size 3 (DB)
Cable Outlet gerade 180°
Cable diameter 6,48 bis 11,94 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes