5748677-3 | AMP

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 6.48 to 11.94 mm, ABS, silver, 5748677-3

Order No.: 36P6252
EAN: 4099889810479
MPN:
5748677-3
Series: AMPLIMITE
5748677-3 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
12.1023 € *
Available: 0 pcs.
Available in 5 Days: 428 pcs.
Leadtime: 35 Weeks **
Total Price:
12.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1023 €

D-Sub connector housing, AMP, 5748677-3

D-Shaped connector accessory: Cable Clamp Kit, Number of positions: 25, Grommets per Set: 6, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 180° (In-Line), Screw and hole thread size: 4-40, Cable insulation diameter Range: 6.48 – 11.94 mm, Operating temperature range: -55 – 85 °C.

Features

  • Shielded
  • Shell size: 3

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computers and peripherals
  • RAID storage arrays
  • Tape storage system
  • On-machine industrial communications
Technical specifications
Farbe silber
Gehäusegröße 3 (DB)
Gehäusematerial ABS
Kabelausgang gerade 180°
Kabeldurchmesser 6,48 bis 11,94 mm
Verriegelung Verriegelungsschraube 4-40 UNC
Logistics
Ursprungsland US
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes