5748678-1 | AMP
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 4.7 to 8.13 mm, ABS, black, 5748678-1
Order No.: 37P1648
EAN: 4099889810721
MPN:
5748678-1
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
D-Sub connector housing, AMP, 5748678-1
D-Shaped connector accessory: Cable Clamp Kit, Color: Black, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 180° (In-Line), Screw and hole thread size: 4-40, Cable insulation diameter Range: 4.7 – 8.13 mm, Operating temperature range: -55 – 85 °C.
Features
- Unshielded
- Shell size: 1
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Gehäusegröße | 1 (DE) | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 4,7 bis 8,13 mm | |
Gehäusematerial | ABS | |
Verriegelung | Verriegelungsschraube 4-40 UNC | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |