5748678-5 | AMP
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 6.48 to 11.94 mm, ABS, black, 5748678-5
Order No.: 37P1652
EAN: 4099889810752
MPN:
5748678-5
Unit Price (€ / pc.)
23.1336 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
23.13 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1336 €
10 pcs.
21.2772 €
25 pcs.
19.1471 €
50 pcs.
17.2312 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, AMP, 5748678-5
D-Shaped connector accessory: Cable Clamp Kit, Color: Black, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 180° (In-Line), Screw and hole thread size: 4-40, Cable insulation diameter Range: 6.48 – 11.94 mm.
Features
- Unshielded
- Shell size: 5
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Gehäusegröße | 5 (DD) | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 6,48 bis 11,94 mm | |
Gehäusematerial | ABS | |
Verriegelung | Verriegelungsschraube 4-40 UNC | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |