5749081-1 | AMP

D-Sub connector housing, straight 180°, cable Ø 12.7 mm, zinc die casting, silver, 5749081-1

Order No.: 36P5821
EAN: 4099889810257
MPN:
5749081-1
Series: AMPLIMITE
5749081-1 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
36.8186 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 31 Weeks **
Total Price:
36.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.8186 €

D-Sub connector housing, AMP, 5749081-1

D-Shaped connector accessory: Backshell Kit, Connector and contact terminates to: wire and cable, Number of positions: 100, Backshell material: Zinc, Cable exit angle: 180° (In-Line), Cable insulation diameter Range: 12.7 mm, Cover flammability rating: UL 94V-0.

Features

  • Shielded
  • Excellent EMI/RFI protection
  • Protect your system with shields that mate before contacts, with ground mating first and breaking last
  • Board connector compatible with standard thru-hole flow solder and surface-mount reflow solder processes

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computers and peripherals
  • RAID storage arrays
  • Tape storage system
  • On-machine industrial communications
Technical specifications
Farbe silber
Gehäusematerial Zinkdruckguss
Kabelausgang gerade 180°
Kabeldurchmesser 12,7 mm
Logistics
Ursprungsland US
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei