5749195-2 | AMP
D-Sub connector housing, straight 180°, cable Ø 11.18 mm, zinc die casting, silver, 5749195-2
Unit Price (€ / pc.)
22.4077 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
22.41 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4077 €
10 pcs.
20.6227 €
25 pcs.
18.5521 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, AMP, 5749195-2
D-Shaped connector accessory: Backshell Kit, Connector and contact terminates to: wire and cable, Number of positions: 68, Backshell material: Zinc, Cable exit angle: 180° (In-Line), Cable insulation diameter Range: 11.18 mm.
Features
- Shielded
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connector compatible with standard thru-hole flow solder and surface-mount reflow solder processes
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Farbe | silber | |
Gehäusematerial | Zinkdruckguss | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 11,18 mm |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |