5749889-3 | AMP

D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 12.19 mm, zinc die casting, silver, 5749889-3

Order No.: 36P5841
EAN: 4099889810301
MPN:
5749889-3
Series: AMPLIMITE
5749889-3 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
24.6449 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
24.64 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6449 €
10 pcs.
22.6695 €
25 pcs.
20.4085 €
50 pcs.
18.3617 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, AMP, 5749889-3

D-Shaped connector accessory: Backshell Kit, Connector and contact terminates to: wire and cable, Number of positions: 50, Backshell material: Zinc, Cable exit angle: 180° (In-Line), Cable insulation diameter Range: 12.19 mm.

Features

  • Shielded
  • Excellent EMI/RFI protection
  • Protect your system with shields that mate before contacts, with ground mating first and breaking last
  • Board connector compatible with standard thru-hole flow solder and surface-mount reflow solder processes

Applications

  • Industrial machinery
  • Medical instrumentation
  • Computers and peripherals
  • RAID storage arrays
  • Tape storage system
  • On-machine industrial communications
Technical specifications
Farbe silber
Gehäusegröße 5 (DD)
Gehäusematerial Zinkdruckguss
Kabelausgang gerade 180°
Kabeldurchmesser 12,19 mm
Logistics
Ursprungsland IT
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes