6-1393738-0 | AMP

D-Sub connector housing, size: 2 (DA), angled 37.5°, cable Ø 5 to 9 mm, plastic, shielded, gray, 6-1393738-0

Order No.: 36P7329
EAN: 4099889810714
MPN:
6-1393738-0
Series: AMPLIMITE
6-1393738-0 AMP D-Sub Housings
Image may differ
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
617.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.3522 €

D-Sub connector housing, AMP, 6-1393738-0

D-Shaped connector accessory: Backshell, Connector and contact terminates to: wire and cable, Number of positions: 15, Shield plating finish: Bright, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 37.5°, Screw and hole thread size: 14702, Cable insulation diameter Range: 5 – 9 mm.

Features

  • Shielded
  • Shell size: 2
Technical specifications
Colour grau
Shell size 2 (DA)
Shell Material Kunststoff, geschirmt
Cable Outlet abgewinkelt 37,5°
Cable diameter 5 bis 9 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes