749608-2 | AMP
D-Sub connector housing, straight 180°, cable Ø 6.86 mm, zinc die casting, silver, 749608-2
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 28 Weeks **
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
11.3169 €
50 pcs.
10.1864 €
100 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, AMP, 749608-2
D-Shaped connector accessory: Backshell Kit, Connector and contact terminates to: wire and cable, Number of positions: 26, Backshell material: Zinc, Cable exit angle: 180° (In-Line), Screw and hole thread size: 2-56 UNC, Cable insulation diameter Range: 6.86 mm.
Features
- Shielded
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connector compatible with standard thru-hole flow solder and surface-mount reflow solder processes
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Farbe | silber | |
Gehäusematerial | Zinkdruckguss | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 6,86 mm | |
Verriegelung | Verriegelungsschraube 2-56 UNC |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |