206637-1 | AMP
Plug, cable assembly, crimp connection, 0.5-2.5 mm², black, 206637-1
Order No.: 39P4272
EAN: 4099889861044
MPN:
206637-1
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Available in 5 Days: 735 pcs.
Leadtime: 21 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8203 €
50 pcs.
2.5347 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 206637-1, AMP
Power cable assemblies, 0.5 – 2.5 mm² wire size, Black cable color, Thermoplastic, Black housing, 20 – 14 AWG wire size.
Technical specifications
Connection | Crimpanschluss | |
Version | Stecker | |
Colour | schwarz | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Kabelmontage | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Fuse holder present | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |