1-1393725-2 | AMP
Female connector, 30 pole, pitch 6 mm, solder cup, straight, silver-plated, 1-1393725-2
Female connector DIN 41622, type TE Connectivity/AMP RP 622.
Version and technical data as for the DIN 41618 type described above. However, with the differences explained below. Operating current at +20 °C and with silver-plated contacts DIN 41622/VG 95322 8.0 A/10 A; with gold-plated contacts DIN 41622/VG 95322: 6.0 A/8.0 A. Operating voltage: 450 VDC/380 VRMS. Test voltage: 1500 VAC. Smallest air gap/creepage distance between the contacts: min. 1.5 mm. Operating capacitance: contact/contact in one row approx. 2.0 pF, contact/contact between adjacent rows approx. 1.8 pF, contact/mounting plate approx. 2.8 pF. Dimensions: A 83 mm, B 74 mm, C 10 mm, D 20 mm. Standards and certifications: DIN 41618, DIN 41640, DIN 40046, DIN IEC 68, DIN IEC 512.
Female connector with solder lugs, type -139.
Technical attributes (type, number of poles, contact finish, housing size): 1-1393725-2, 30-pole, silver-plated, size 5
Connection | Lötkelch | |
Contact type | Buchse | |
contact surface | versilbert | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 30-polig | |
Grid | 6 mm |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |