1-1393726-6 | AMP
Male connector, 26 pole, solder lug, straight, silver-plated, 1-1393726-6
Male connector DIN 41618, type TE Connectivity/AMP RP 618.
For applications in computer/communication/measuring and control systems. Operating current at +20° C; With silver-plated contacts DIN 41618/VG 95322: 6.0 A/8.0 A. With gold-plated contacts DIN 41618/VG 95322: 4.5 A/6.0 A. Operating voltage: 300 VDC/250 VRMS. Test voltage: 1150 VAC. Operating temperatures DIN 41618/VG 95322: - 55 to +125 °C/ - 55 to +155 °C. Smallest contact/contact air gap/leakage distance: min. 1.0 mm. Contact resistance silver-plated/gold-plated: max. 5.0/8.0 mohm. Insulation resistance: min. 1000 Gohm. Operating capacitance between contacts of the same row: approx. 2.0 pF, between contacts of adjacent rows approx. 1.6 pF, contact/mounting plate approx. 2.7 pF. Insulator: thermoplastic, glass fiber-reinforced. Combustibility to UL 94 V-0. Contact material/finish: copper alloy, gold-plated or silver-plated over nickel primer. Tinned terminals (tin lead). Useful life: min. 1000 insertion/removal cycles. Dimensions: A 83 mm, B 74 mm, C 7.5 mm, D 15 mm. Standards and certifications: DIN 41618, DIN 41640, DIN 40046, DIN IEC 68, DIN IEC 512.
Male connector, with solder lugs, type 1-139.
Technical attributes (type, number of poles, contact finish, housing size): 1-1393726-6, 26-pole, silver-plated, size 4
Anschluss | Lötöse | |
Kontaktart | Stift | |
Kontaktoberfläche | versilbert | |
Nennstrom | 6 A | |
Orientierung | gerade | |
Polzahl | 26-polig |
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |