1393556-9 | AMP
Male connector, 42 pole, solder cup, straight, gold-plated, 1393556-9
Order No.: 56F1262
EAN: 4099891023669
MPN:
1393556-9
C42334-A302-A13
Unit Price (€ / pc.)
48.9090 € *
Available: 76 pcs.
Available in 5 Days: 141 pcs.
Leadtime: 90 Weeks **
Total Price:
48.91 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9090 €
5 pcs.
46.4576 €
10 pcs.
43.1613 €
25 pcs.
39.6270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, similar to DIN 41618, type TE Connectivity/AMP RP300.
With solder lugs for flying wiring; Insulator: thermoplastic, glass fiber-reinforced. Contacts: gold-plated. Operating current at +20 °C: 4.5 A. Operating voltage compliant with VDE 0110 class A: 300 VDC/250 VAC. Smallest air gap/creepage distance between the contacts: 0.8/1.0 mm. Insertion/ removal cycles: 1000. Dimensions: A 71, B 62, C 13, D 46, E 52, F 15 mm.
Male connector, type -139.
Technical attributes (type, number of poles, housing size (size): 0-1393556-9, 42-pole, size 3
Technical specifications
Connection | Lötkelch | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 4.5 A | |
Orientation | gerade | |
Pin number | 42-polig |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |