1393725-1 | AMP
Female connector, 8 pole, solder cup, straight, silver-plated, 1393725-1
Female connector DIN 41622, type TE Connectivity/AMP RP 622.
Version and technical data as for the DIN 41618 type described above. However, with the differences explained below. Operating current at +20 °C and with silver-plated contacts DIN 41622/VG 95322 8.0 A/10 A; with gold-plated contacts DIN 41622/VG 95322: 6.0 A/8.0 A. Operating voltage: 450 VDC/380 VRMS. Test voltage: 1500 VAC. Smallest air gap/creepage distance between the contacts: min. 1.5 mm. Operating capacitance: contact/contact in one row approx. 2.0 pF, contact/contact between adjacent rows approx. 1.8 pF, contact/mounting plate approx. 2.8 pF. Dimensions: A 47 mm, B 38 mm, C 7.5 mm, D 15 mm. Standards and certifications: DIN 41618, DIN 41640, DIN 40046, DIN IEC 68, DIN IEC 512.
Female connector with solder lugs, type -139.
Technical attributes (type, number of poles, contact finish, housing size): 0-1393725-1, 8-pole, silver-plated, size 1
Anschluss | Lötkelch | |
Kontaktart | Buchse | |
Kontaktoberfläche | versilbert | |
Nennstrom | 10 A | |
Orientierung | gerade | |
Polzahl | 8-polig |
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |