166733-4 | AMP

Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, gold-plated, 166733-4

Order No.: 36P7507
EAN: 4099891012236
MPN:
166733-4
166733-4 AMP DIN PCB Connectors Image 1
166733-4 AMP DIN PCB Connectors Image 2
166733-4 AMP DIN PCB Connectors Image 3
166733-4 AMP DIN PCB Connectors Image 4
Image may differ
Unit Price (€ / pc.)
12.1142 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 4 Weeks **
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
10 pcs.
11.1503 €
50 pcs.
10.0317 €
100 pcs.
9.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Eurocard connector, 166733-4, AMP

Eurocard Connector Configuration Type: Type F, Connector & Housing Type: Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Female connector, Number of Positions: 48, Number of Rows: 3, PCB Mount Orientation: Vertical, Number of Columns: 16, Number of Signal Positions: 48, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 5.5 A, Termination Method to Female connector: Through Hole - Solder, Termination Post & Tail Length: 4.5 mm, Panel Mount Feature: Without, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 5.08 mm, Row-to-Row Spacing: 3.81 mm, Operating Temperature Range: -55 – 125 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray

Technical specifications
Design F
Contact type Buchse
Pin number 48-polig
Contact row assignment z-b-d
Grid 5.08 mm
Connection Lötstift
Orientation gerade
contact surface vergoldet
Rated current 5.5 A
Performance level 2
Logistics
Country of origin MX
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes