2-164045-4 | AMP

Male connector, type F, 48 pole, z-b-d, pitch 2.54 mm, solder pin, angled, gold-plated, 2-164045-4

Order No.: 36P7513
EAN: 4099891012250
MPN:
2-164045-4
2-164045-4 AMP DIN PCB Connectors Image 1
2-164045-4 AMP DIN PCB Connectors Image 2
2-164045-4 AMP DIN PCB Connectors Image 3
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 4 Weeks **
Total Price:
243.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
9.7342 €

Eurocard Connector, 2-164045-4, AMP

Eurocard Connector Configuration Type: Type F, Connector & Housing Type: Plug, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Male connector, Number of Positions: 48, Number of Rows: 3, PCB Mount Orientation: Right Angle, Number of Columns: 16, Number of Signal Positions: 48, Contact Base Material: Brass, Contact Current Rating (Max): 5.5 A, Termination Method to Male connector: Through Hole - Solder, Termination Post & Tail Length: 2.9 mm, Panel Mount Feature: Without, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.54 mm, Connector Height: 21.8 mm, Row-to-Row Spacing: 3.81 mm, Operating Temperature Range: -55 – 125 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray

Technical specifications
Anforderungsstufe 2
Anschluss Lötstift
Bauform F
Kontaktart Stift
Kontaktoberfläche vergoldet
Kontaktreihenbelegung z-b-d
Nennstrom 5.5 A
Orientierung abgewinkelt
Polzahl 48-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland US
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes