4-1393637-6 | AMP
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, gold-plated, 4-1393637-6
Female connector DIN 41612, type TE Connectivity/AMP -139.
For components in computer and communication systems, and in measuring and control engineering; Operating current at +70 °C: 1.0 A. Test voltage: contact/contact 1000 V, contact/ground 1500 V. Smallest air gap/creepage distance between the contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Insulator: thermoplastic, glass fiber-reinforced, pebble gray (RAL 7032), combustibility to UL 94 V-0. Contact material/finish: copper alloy/gold-plated on nickel primer and palladium or gold-plated on nickel primer. Tinned terminals (tin lead). Performance class: 2 (400 insertion/removal cycles). Standards and certifications: DIN 41612, IEC 603-2, BS 9525, VG 95324, CECC 75101-801, UL.
Female connector type C, straight, with press-fit terminals, type 4-139.
With 3.7 mm press-fit terminals for 1.0 mm PCB hole.
Technical attributes (type, number of poles, contact assignment, performance class): 4-1393637-6, 96-pole, a-b-c, class 2
Anforderungsstufe | 2 | |
Anschluss | Einpressanschluss | |
Bauform | C | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Kontaktreihenbelegung | a-b-c | |
Nennstrom | 1 A | |
Orientierung | gerade | |
Polzahl | 96-polig | |
Rastermaß | 2.54 mm |
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |