4-1393659-7 | AMP
Male connector, type R, 64 pole, a-c, pitch 2.54 mm, solder pin, straight, gold-plated, 4-1393659-7
Male connector DIN 41612, type TE Connectivity/AMP -139.
For components in computer and communication systems, and in measuring and control engineering; Operating current at +70 °C: 1.0 A. Test voltage: contact/contact 1000 V, contact/ground 1500 V. Smallest air gap/creepage distance between the contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Insulator: thermoplastic, glass fiber-reinforced, pebble gray (RAL 7032), combustibility to UL 94 V-0. Contact material/finish: copper alloy/gold-plated on nickel primer and palladium or gold-plated on nickel primer. Tinned terminals (tin lead). Performance class: 2 (400 insertion/removal cycles). Standards and certifications: DIN 41612, IEC 603-2, BS 9525, VG 95324, CECC 75101-801, UL.
Male connector type R, with straight 4.5 mm solder pins, type TE Connectivity/AMP -139.
Inverted version of connector type C. We recommend to combine each design C male connector with a design R female connector. The contact numbering is counter-wise in accordance with DIN. The electrical and mechanical values correspond with specifications at the beginning of the series; Contact assignment: 96-pole rows a, band c fully assembled. 64-pole rows a, c fully assembled. Dimensions: n 31, A 78.74, B 90, C 95, D 88 mm, solder pins for 1.0 mm holes.
Technical attributes (type, number of poles, contact assignment, performance class): 4-1393659-7, 64-pole, a-c, class 2
Anforderungsstufe | 2 | |
Anschluss | Lötstift | |
Bauform | R | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Kontaktreihenbelegung | a-c | |
Nennstrom | 1 A | |
Orientierung | gerade | |
Polzahl | 64-polig | |
Rastermaß | 2.54 mm |
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |