5535043-5 | AMP
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 5535043-5
Order No.: 36P7694
EAN: 4099891012496
MPN:
5535043-5
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Male connector, 5535043-5, TE
Eurocard plug and receptacle connector which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance.
Technical specifications
Anforderungsstufe | 2 | |
Anschluss | Lötstift | |
Bauform | C | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Kontaktreihenbelegung | a-b-c | |
Nennstrom | 1.5 A | |
Orientierung | gerade | |
Polzahl | 96-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |