5650461-5 | AMP

Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, angled, gold-plated, 5650461-5

Order No.: 36P7699
EAN: 4099891012526
MPN:
5650461-5
5650461-5 AMP DIN PCB Connectors Image 1
5650461-5 AMP DIN PCB Connectors Image 2
5650461-5 AMP DIN PCB Connectors Image 3
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
9.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9722 €

Eurocard connector, 5650461-5, AMP

Connector & Housing Type: Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Female connector, DIN Size: Standard, Number of Positions: 96, Number of Rows: 3, PCB Mount Orientation: Right Angle, Number of Columns: 32, Number of Signal Positions: 96, Termination Post & Tail Length: 2.79 mm, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal

Technical specifications
Performance level 2
Design R
Contact type socket
contact surface gold-plated
Contact row assignment a-b-c
Orientation angled
Pin number 96 pole
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes