5650951-5 | AMP

Male connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, angled, gold-plated, 5650951-5

Order No.: 36P7649
EAN: 4099891012397
MPN:
5650951-5
5650951-5 AMP DIN PCB Connectors Image 1
5650951-5 AMP DIN PCB Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
7.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0210 €

Eurocard Connector, 5650951-5, TE Connectivity

Connector & Housing Type: Plug, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Male connector, DIN Size: Standard, Mating & Unmating Configuration: Make First / Break Last, Number of Positions: 64, Number of Rows: 3, PCB Mount Orientation: Right Angle, Number of Columns: 32, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 1.5 A, Termination Method to Male connector: Through Hole - Solder, Termination Post & Tail Length: 3.3 mm, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.54 mm, PCB Thickness (Recommended): 1.57 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box

Technical specifications
Performance level 2
Connection solder pin
Design C
Contact type pin
contact surface gold-plated
Contact row assignment a-c
Rated current 1.5 A
Orientation angled
Pin number 64 pole
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes