6-1393644-7 | AMP
Male connector, type B, 32 pole, a, pitch 2.54 mm, solder pin, angled, gold-plated, 6-1393644-7
Male connector DIN 41612, type TE Connectivity/AMP -139.
For components in computer and communication systems, and in measuring and control engineering; Operating current at +70 °C: 1.0 A. Test voltage: contact/contact 1000 V, contact/ground 1500 V. Smallest air gap/creepage distance between the contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Insulator: thermoplastic, glass fiber-reinforced, pebble gray (RAL 7032), combustibility to UL 94 V-0. Contact material/finish: copper alloy/gold-plated on nickel primer and palladium or gold-plated on nickel primer. Tinned terminals (tin lead). Performance class: 2 (400 insertion/removal cycles). Standards and certifications: DIN 41612, IEC 603-2, BS 9525, VG 95324, CECC 75101-801, UL.
Male connector B, angled, with solder pins, type -139.
With 3.0 mm solder pins, angled by 90°, for 1.0 mm holes; Contact row assignment: The 64-pole rows a, b and 32-pole row a are fully assembled. Dimensions: n 31, A 78.74, B 88.9, C 94, D 89 mm.
Technical attributes (type, number of poles, contact assignment, performance class): 6-1393644-7, 32-pole, a, class 2
Design | B | |
Contact type | Stift | |
Pin number | 32-polig | |
Contact row assignment | a | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Orientation | abgewinkelt | |
contact surface | vergoldet | |
Rated current | 1 A | |
Performance level | 2 |
Country of origin | CN |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |