9-1393640-2 | AMP
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 9-1393640-2
Female connector DIN 41612, type TE Connectivity/AMP -139.
For components in computer and communication systems, and in measuring and control engineering; Operating current at +70 °C: 1.0 A. Test voltage: contact/contact 1000 V, contact/ground 1500 V. Smallest air gap/creepage distance between the contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Insulator: thermoplastic, glass fiber-reinforced, pebble gray (RAL 7032), combustibility to UL 94 V-0. Contact material/finish: copper alloy/gold-plated on nickel primer and palladium or gold-plated on nickel primer. Tinned terminals (tin lead). Performance class: 2 (400 insertion/removal cycles). Standards and certifications: DIN 41612, IEC 603-2, BS 9525, VG 95324, CECC 75101-801, UL.
Female connector C, straight, with 2.9 mm solder pins, type TE Connectivity/AMP -139.
Contact assignment: as for male connector C. Dimensions: n 31, A 78.74, B 90, C 95, E 85 mm, solder pins for 1.0 mm holes.
Technical attributes (type, number of poles, contact assignment, performance class): 9-1393640-2, 96-pole, a-b-c, class 2
Design | C | |
Contact type | Buchse | |
Pin number | 96-polig | |
Contact row assignment | a-b-c | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Orientation | gerade | |
contact surface | vergoldet | |
Rated current | 1 A | |
Performance level | 2 |
Country of origin | CN |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |