9-1393640-3 | AMP

Female connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, straight, gold-plated, 9-1393640-3

Order No.: 56F2541
EAN: 4099891024048
MPN:
9-1393640-3
V42254-B2201-C963
AMP
9-1393640-3 AMP DIN PCB Connectors Image 1
9-1393640-3 AMP DIN PCB Connectors Image 2
9-1393640-3 AMP DIN PCB Connectors Image 3
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 59 pcs.
Leadtime: 4 Weeks **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.6529 €
50 pcs.
4.1650 €
100 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector DIN 41612, type TE Connectivity/AMP -139.

For components in computer and communication systems, and in measuring and control engineering; Operating current at +70 °C: 1.0 A. Test voltage: contact/contact 1000 V, contact/ground 1500 V. Smallest air gap/creepage distance between the contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Insulator: thermoplastic, glass fiber-reinforced, pebble gray (RAL 7032), combustibility to UL 94 V-0. Contact material/finish: copper alloy/gold-plated on nickel primer and palladium or gold-plated on nickel primer. Tinned terminals (tin lead). Performance class: 2 (400 insertion/removal cycles). Standards and certifications: DIN 41612, IEC 603-2, BS 9525, VG 95324, CECC 75101-801, UL.

Female connector C, straight, with 2.9 mm solder pins, type TE Connectivity/AMP -139.

Contact assignment: as for male connector C. Dimensions: n 31, A 78.74, B 90, C 95, E 85 mm, solder pins for 1.0 mm holes.

Technical attributes (type, number of poles, contact assignment, performance class): 9-1393640-3, 64-pole, a-c, class 2

Technical specifications
Performance level 2
Connection solder pin
Design C
Contact type socket
contact surface gold-plated
Contact row assignment a-c
Rated current 1 A
Orientation straight
Pin number 64 pole
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes